951105-8622-AR | ||
---|---|---|
DigiKey Part Number | 3M156413-05-ND | |
Manufacturer | ||
Manufacturer Product Number | 951105-8622-AR | |
Description | CONN HEADER VERT 5POS 2MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 951105-8622-AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.173" (4.40mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.343" (8.70mm) | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62000 | ¥36.20 |
100 | ¥2.98570 | ¥298.57 |
500 | ¥2.59628 | ¥1,298.14 |
1,000 | ¥2.14190 | ¥2,141.90 |
5,000 | ¥1.88226 | ¥9,411.30 |
10,000 | ¥1.75245 | ¥17,524.50 |