HSMN-C110 | |
---|---|
DigiKey Part Number | 516-HSMN-C110TR-ND - Tape & Reel (TR) 516-HSMN-C110CT-ND - Cut Tape (CT) 516-HSMN-C110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C110 |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥5.25300 | ¥52.53 |
100 | ¥3.44170 | ¥344.17 |
1,000 | ¥2.71717 | ¥2,717.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53606 | ¥7,608.18 |
6,000 | ¥2.44549 | ¥14,672.94 |
15,000 | ¥2.40926 | ¥36,138.90 |
30,000 | ¥2.35491 | ¥70,647.30 |