
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.950" (24.13mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.40000 | ¥4.40 |
| 10 | ¥3.70100 | ¥37.01 |
| 25 | ¥3.47080 | ¥86.77 |
| 50 | ¥3.30560 | ¥165.28 |
| 100 | ¥3.14750 | ¥314.75 |
| 300 | ¥2.91187 | ¥873.56 |
| 500 | ¥2.80868 | ¥1,404.34 |
| 1,000 | ¥2.67448 | ¥2,674.48 |
| 2,500 | ¥2.50700 | ¥6,267.50 |








