


3365/15 100SF | |
|---|---|
DigiKey Part Number | 3365/15100SF-ND 3365/15100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3365/15 100SF |
Description | CBL RIBN 15COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 15 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 5 | ¥8.90000 | ¥44.50 |
| 10 | ¥8.06900 | ¥80.69 |
| 25 | ¥7.08680 | ¥177.17 |
| 50 | ¥6.42380 | ¥321.19 |
| 100 | ¥5.82090 | ¥582.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥5.82090 | ¥582.09 |
| 200 | ¥5.27575 | ¥1,055.15 |
| 300 | ¥4.98200 | ¥1,494.60 |
| 500 | ¥4.63678 | ¥2,318.39 |
| 700 | ¥4.42380 | ¥3,096.66 |
| 1,000 | ¥4.20987 | ¥4,209.87 |
| 2,500 | ¥3.71237 | ¥9,280.92 |
| 5,000 | ¥3.42514 | ¥17,125.70 |


