2314-6121TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 672
Unit Price: ¥9.59000
Datasheet

Similar


Molex
In Stock: 66
Unit Price: ¥18.77000
Datasheet

Similar


Molex
In Stock: 705
Unit Price: ¥16.95000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥21.99985
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥20.37264
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥22.03740
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥11.64353
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥11.18571
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4,122
Unit Price: ¥7.94000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥2.32578
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,940
Unit Price: ¥5.95000
Datasheet
23xx-6121-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2314-6121TP

DigiKey Part Number
2314-6121TP-ND
Manufacturer
Manufacturer Product Number
2314-6121TP
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
EDA/CAD Models
2314-6121TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.