2306-6211-TG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 18,944
Unit Price: ¥2.40000
Datasheet

Similar


Molex
In Stock: 1,477
Unit Price: ¥6.28000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥1.64050
Datasheet

Similar


Molex
In Stock: 32,088
Unit Price: ¥3.64000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 3,002
Unit Price: ¥1.98000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 14,977
Unit Price: ¥3.06000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Molex
In Stock: 3,442
Unit Price: ¥5.79000
Datasheet

Similar


Molex
In Stock: 3,601
Unit Price: ¥13.56000
Datasheet

Similar


Molex
In Stock: 2,427
Unit Price: ¥11.74000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: ¥9.11782
23xx-6211-TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306-6211-TG

DigiKey Part Number
2306-6211-TG-ND
Manufacturer
Manufacturer Product Number
2306-6211-TG
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2306-6211-TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.