



10226-55G3PL | |
|---|---|
DigiKey Part Number | 3M156250-ND |
Manufacturer | |
Manufacturer Product Number | 10226-55G3PL |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10226-55G3PL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.53000 | ¥60.53 |
| 10 | ¥51.41100 | ¥514.11 |
| 25 | ¥48.18760 | ¥1,204.69 |
| 50 | ¥45.88560 | ¥2,294.28 |
| 100 | ¥43.69410 | ¥4,369.41 |
| 300 | ¥40.43600 | ¥12,130.80 |
| 500 | ¥39.00554 | ¥19,502.77 |
| 1,000 | ¥37.14573 | ¥37,145.73 |





