3M 1522 4" X 10YD | ||
---|---|---|
DigiKey Part Number | 1067-3M15224"X10YD-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 1522 4" X 10YD | |
Description | TAPE DBL SIDED WHITE 4"X10YDS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive White 4.00" (101.60mm) X 30' (9.1m) 10 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.23000 | ¥267.23 |
10 | ¥253.17400 | ¥2,531.74 |
25 | ¥239.10760 | ¥5,977.69 |
50 | ¥225.04120 | ¥11,252.06 |
100 | ¥210.97640 | ¥21,097.64 |
250 | ¥196.91132 | ¥49,227.83 |