2477PSQ-12(6) | |
---|---|
DigiKey Part Number | 1067-2477PSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 2477PSQ-12(6) |
Description | TAPE DBL SIDED TRANS 12"X12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, Silicone Adhesive Transparent 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, Silicone | |
Backing, Carrier | Elastomer | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.58000 | ¥513.58 |
12 | ¥483.36917 | ¥5,800.43 |
30 | ¥453.16067 | ¥13,594.82 |
54 | ¥422.95000 | ¥22,839.30 |
102 | ¥401.80304 | ¥40,983.91 |