3M 1522 6" X 6"-6/PK | ||
---|---|---|
DigiKey Part Number | 1067-3M15226"X6"-6/PK-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M 1522 6" X 6"-6/PK | |
Description | TAPE DBL SIDED TRANSP 6"X6" 6PK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent 6.00" (152.40mm) X 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0063" (6.3 mils, 0.160mm) | |
Thickness - Adhesive | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.33000 | ¥152.33 |
12 | ¥138.47583 | ¥1,661.71 |
30 | ¥131.55267 | ¥3,946.58 |
54 | ¥124.62963 | ¥6,730.00 |
102 | ¥117.70608 | ¥12,006.02 |
252 | ¥110.78206 | ¥27,917.08 |
504 | ¥103.85810 | ¥52,344.48 |