410M-1"X36YD | ||
---|---|---|
DigiKey Part Number | 3M159197-ND | |
Manufacturer | ||
Manufacturer Product Number | 410M-1"X36YD | |
Description | TAPE DBL SIDED OFF-WHT 1"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Off-White 1.00" (25.40mm) X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Paper | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Off-White | |
Usage | - | |
Temperature Range | 149°F (65°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.46000 | ¥316.46 |
10 | ¥298.84100 | ¥2,988.41 |
36 | ¥281.26111 | ¥10,125.40 |
72 | ¥263.68264 | ¥18,985.15 |
108 | ¥246.10333 | ¥26,579.16 |
252 | ¥233.79853 | ¥58,917.23 |