3M 1567 4" X 10YD | |
---|---|
DigiKey Part Number | 1067-3M15674"X10YD-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1567 4" X 10YD |
Description | TAPE DBL SIDED TRANS 4"X10YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Medical Tape Synthetic Rubber Based Adhesive Clear 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0041" (4.1 mils, 0.104mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 4.00" (101.60mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.95000 | ¥253.95 |
10 | ¥241.24500 | ¥2,412.45 |
100 | ¥203.15490 | ¥20,315.49 |