11.5X12-6-1194 | ||
---|---|---|
DigiKey Part Number | 3M9917-ND | |
Manufacturer | ||
Manufacturer Product Number | 11.5X12-6-1194 | |
Description | RF EMI SHLDING SHEET 12"X11.5" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Sheet 1194 Copper Foil Non-Conductive, Single Sided 11.500" (292.00mm) X 12.000" (304.80mm) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.76000 | ¥175.76 |
10 | ¥162.11700 | ¥1,621.17 |
25 | ¥154.83360 | ¥3,870.84 |
100 | ¥138.43870 | ¥13,843.87 |
250 | ¥132.06300 | ¥33,015.75 |
500 | ¥125.68766 | ¥62,843.83 |