1194 7.7"X10" | |
---|---|
DigiKey Part Number | 3M1194E-ND |
Manufacturer | |
Manufacturer Product Number | 1194 7.7"X10" |
Description | RF EMI SHIELDING TAPE 10" X 7.7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 7.700" (195.00mm) X 10.000" (254.00mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 10.000" (254.00mm) | |
Width | 7.700" (195.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.92000 | ¥194.92 |
10 | ¥179.79200 | ¥1,797.92 |
30 | ¥171.71333 | ¥5,151.40 |
100 | ¥153.53210 | ¥15,353.21 |
250 | ¥146.46128 | ¥36,615.32 |
500 | ¥139.39066 | ¥69,695.33 |