



1170 7.7"X10" | |
|---|---|
DigiKey Part Number | 3M1170E-ND |
Manufacturer | |
Manufacturer Product Number | 1170 7.7"X10" |
Description | RF EMI SHIELDING SHEET 10"X7.7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 7.700" (195.00mm) X 10.000" (254.00mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.08mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 10.000" (254.00mm) | Base Product Number |
Width 7.700" (195.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.22000 | ¥120.22 |
| 10 | ¥94.55200 | ¥945.52 |
| 30 | ¥87.05300 | ¥2,611.59 |
| 100 | ¥81.10220 | ¥8,110.22 |
| 250 | ¥78.82300 | ¥19,705.75 |







