UJ2-MIBH-G-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-UJ2-MIBH-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ2-MIBH-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ2-MIBH-G-SMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ2-MIBH-G-SMT-TR | |
Description | USB JACK, 2.0, MICRO B TYPE, 5 P | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-MIBH-G-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1.8A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 3000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79120 | ¥69.78 |
50 | ¥2.62700 | ¥131.35 |
100 | ¥2.51700 | ¥251.70 |
250 | ¥2.29796 | ¥574.49 |
500 | ¥2.18862 | ¥1,094.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.80556 | ¥1,805.56 |
2,000 | ¥1.75089 | ¥3,501.78 |
3,000 | ¥1.64146 | ¥4,924.38 |
5,000 | ¥1.58674 | ¥7,933.70 |
10,000 | ¥1.47731 | ¥14,773.10 |
25,000 | ¥1.42260 | ¥35,565.00 |