0548190519 | ||
---|---|---|
DigiKey Part Number | WM17115-ND | |
Manufacturer | ||
Manufacturer Product Number | 0548190519 | |
Description | CONN RCPT USB2.0 MINI B 5P R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0548190519 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 OTG | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.71900 | ¥147.19 |
80 | ¥12.15700 | ¥972.56 |
945 | ¥9.59772 | ¥9,069.85 |
2,400 | ¥8.95790 | ¥21,498.96 |