2007435-3

DigiKey Part Number
A118325-ND
Manufacturer
Manufacturer Product Number
2007435-3
Description
CONN RCPT HDMI 19POS PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2007435-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Vertical
Termination
Solder
Features
Board Lock, Cover
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.32000¥56.32
10¥49.06200¥490.62
25¥47.77160¥1,194.29
168¥43.63940¥7,331.42
336¥43.38113¥14,576.06
504¥40.79885¥20,562.62
1,008¥36.40909¥36,700.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.