IRLL024NTRPBF

DigiKey Part Number
IRLL024NPBFTR-ND - Tape & Reel (TR)
IRLL024NPBFCT-ND - Cut Tape (CT)
IRLL024NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL024NTRPBF
Description
MOSFET N-CH 55V 3.1A SOT223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 3.1A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.6 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥5.82100¥58.21
100¥4.03020¥403.02
500¥3.36720¥1,683.60
1,000¥2.86574¥2,865.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.55229¥6,380.73
5,000¥2.41794¥12,089.70
12,500¥2.23883¥27,985.38
25,000¥2.21667¥55,416.75
Manufacturers Standard Package