N-Channel 55 V 5.1A (Ta) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 5.1A (Ta) 1W (Ta) Surface Mount SOT-223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRFL024ZTRPBF

DigiKey Part Number
IRFL024ZTRPBFTR-ND - Tape & Reel (TR)
IRFL024ZTRPBFCT-ND - Cut Tape (CT)
IRFL024ZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL024ZTRPBF
Description
MOSFET N-CH 55V 5.1A SOT223
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 5.1A (Ta) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL024ZTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
SOT-223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
57.5mOhm @ 3.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,845
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.88800¥58.88
100¥3.85220¥385.22
500¥2.97638¥1,488.19
1,000¥2.69420¥2,694.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.38867¥5,971.67
5,000¥2.19979¥10,998.95
7,500¥2.10357¥15,776.77
12,500¥1.99544¥24,943.00
17,500¥1.93143¥33,800.03
25,000¥1.86921¥46,730.25
Manufacturers Standard Package