BSS123 | |
---|---|
DigiKey Part Number | 4530-BSS123TR-ND - Tape & Reel (TR) 4530-BSS123CT-ND - Cut Tape (CT) 4530-BSS123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123 |
Description | N-CHANNEL ENHANCEMENT MODE MOSFE |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.78000 | ¥7.80 |
100 | ¥0.41950 | ¥41.95 |
500 | ¥0.32952 | ¥164.76 |
1,000 | ¥0.22888 | ¥228.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18955 | ¥568.65 |
6,000 | ¥0.17927 | ¥1,075.62 |
9,000 | ¥0.15257 | ¥1,373.13 |
30,000 | ¥0.14112 | ¥4,233.60 |
75,000 | ¥0.12205 | ¥9,153.75 |
150,000 | ¥0.10145 | ¥15,217.50 |