DMN2005K-7

DigiKey Part Number
DMN2005K-7DITR-ND - Tape & Reel (TR)
DMN2005K-7DICT-ND - Cut Tape (CT)
DMN2005K-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2005K-7
Description
MOSFET N-CH 20V 300MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN2005K-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.7V
Rds On (Max) @ Id, Vgs
1.7Ohm @ 200mA, 2.7V
Vgs(th) (Max) @ Id
900mV @ 100µA
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.45500¥24.55
100¥1.47110¥147.11
500¥1.36194¥680.97
1,000¥0.92610¥926.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81628¥2,448.84
6,000¥0.79806¥4,788.36
9,000¥0.70684¥6,361.56
30,000¥0.69772¥20,931.60
75,000¥0.59284¥44,463.00
Manufacturers Standard Package