ZXMN10A09KTC | |
---|---|
DigiKey Part Number | ZXMN10A09KTR-ND - Tape & Reel (TR) ZXMN10A09KCT-ND - Cut Tape (CT) ZXMN10A09KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A09KTC |
Description | MOSFET N-CH 100V 5A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1313 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.73200 | ¥117.32 |
100 | ¥9.33790 | ¥933.79 |
500 | ¥7.90118 | ¥3,950.59 |
1,000 | ¥6.70402 | ¥6,704.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.36886 | ¥15,922.15 |
5,000 | ¥6.12943 | ¥30,647.15 |
12,500 | ¥5.92651 | ¥74,081.38 |