67-21S/G1C-D1530D5D83039Z2/2T | ||
---|---|---|
DigiKey Part Number | 1080-67-21S/G1C-D1530D5D83039Z2/2TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 67-21S/G1C-D1530D5D83039Z2/2T | |
Description | LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Green 523nm (515nm ~ 530nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 523nm (515nm ~ 530nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 20mA | |
Luminous Flux @ Current/Temperature | 4lm (3lm ~ 5lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.43132 | ¥5,175.84 |
28,000 | ¥0.40436 | ¥11,322.08 |
100,000 | ¥0.35045 | ¥35,045.00 |
200,000 | ¥0.34506 | ¥69,012.00 |