
BAT54SFILMY | |
|---|---|
DigiKey Part Number | 497-12132-2-ND - Tape & Reel (TR) 497-12132-1-ND - Cut Tape (CT) 497-12132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SFILMY |
Description | DIODE ARR SCHOTT 40V 300MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SFILMY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-AU_R1_000A1 | Panjit International Inc. | 2,031 | 3757-BAT54S-AU_R1_000A1CT-ND | ¥1.24000 | Similar |
| RB706D-40T146 | Rohm Semiconductor | 4,452 | RB706D-40T146CT-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.80300 | ¥18.03 |
| 100 | ¥1.12800 | ¥112.80 |
| 500 | ¥0.83444 | ¥417.22 |
| 1,000 | ¥0.73950 | ¥739.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.61854 | ¥1,855.62 |
| 6,000 | ¥0.55750 | ¥3,345.00 |
| 9,000 | ¥0.52636 | ¥4,737.24 |
| 15,000 | ¥0.49135 | ¥7,370.25 |
| 21,000 | ¥0.47061 | ¥9,882.81 |
| 30,000 | ¥0.45044 | ¥13,513.20 |











