DMP3098L-7 | |
---|---|
DigiKey Part Number | DMP3098LDITR-ND - Tape & Reel (TR) DMP3098LDICT-ND - Cut Tape (CT) DMP3098LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098L-7 |
Description | MOSFET P-CH 30V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3098L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 336 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.08W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.41370 | ¥141.37 |
500 | ¥1.25300 | ¥626.50 |
1,000 | ¥0.97517 | ¥975.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87274 | ¥2,618.22 |
6,000 | ¥0.85324 | ¥5,119.44 |
9,000 | ¥0.75573 | ¥6,801.57 |
30,000 | ¥0.74598 | ¥22,379.40 |
75,000 | ¥0.63384 | ¥47,538.00 |