SSM6N357R,LF | ||
---|---|---|
DigiKey Part Number | SSM6N357RLFTR-ND - Tape & Reel (TR) SSM6N357RLFCT-ND - Cut Tape (CT) SSM6N357RLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6N357R,LF | |
Description | MOSFET 2N-CH 60V 0.65A 6TSOPF | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 60V 650mA (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6N357R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 650mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 150mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 12V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSOP-F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.88240 | ¥188.24 |
500 | ¥1.46980 | ¥734.90 |
1,000 | ¥1.19471 | ¥1,194.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06798 | ¥3,203.94 |
6,000 | ¥1.01369 | ¥6,082.14 |
9,000 | ¥0.94128 | ¥8,471.52 |
30,000 | ¥0.92355 | ¥27,706.50 |