IRLML6246TRPBF | ||
---|---|---|
DigiKey Part Number | IRLML6246TRPBFTR-ND - Tape & Reel (TR) IRLML6246TRPBFCT-ND - Cut Tape (CT) IRLML6246TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRLML6246TRPBF | |
Description | MOSFET N-CH 20V 4.1A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 4.1A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | IRLML6246TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 5µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.25270 | ¥125.27 |
500 | ¥1.11024 | ¥555.12 |
1,000 | ¥0.86395 | ¥863.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77324 | ¥2,319.72 |
6,000 | ¥0.75597 | ¥4,535.82 |
9,000 | ¥0.66957 | ¥6,026.13 |
30,000 | ¥0.66093 | ¥19,827.90 |
75,000 | ¥0.56158 | ¥42,118.50 |
150,000 | ¥0.53998 | ¥80,997.00 |