SUM70030E-GE3 | ||
---|---|---|
DigiKey Part Number | SUM70030E-GE3TR-ND - Tape & Reel (TR) SUM70030E-GE3CT-ND - Cut Tape (CT) SUM70030E-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUM70030E-GE3 | |
Description | MOSFET N-CH 100V 150A TO263 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 150A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.88mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 214 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥24.35700 | ¥243.57 |
100 | ¥19.70490 | ¥1,970.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥17.51546 | ¥14,012.37 |
1,600 | ¥14.99766 | ¥23,996.26 |
2,400 | ¥14.12189 | ¥33,892.54 |
5,600 | ¥13.54850 | ¥75,871.60 |