
IRFS4010TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4010TRLPBFTR-ND - Tape & Reel (TR) IRFS4010TRLPBFCT-ND - Cut Tape (CT) IRFS4010TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4010TRLPBF |
Description | MOSFET N-CH 100V 180A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4010TRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9575 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 106A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK765R0-100E,118 | Nexperia USA Inc. | 1,550 | 1727-7135-1-ND | ¥43.75000 | Similar |
| BUK964R7-80E,118 | Nexperia USA Inc. | 315 | 1727-BUK964R7-80E,118CT-ND | ¥39.45000 | Similar |
| PSMN3R8-100BS,118 | Nexperia USA Inc. | 5,063 | 1727-7109-1-ND | ¥41.76000 | Similar |
| PSMN5R6-100BS,118 | Nexperia USA Inc. | 1,031 | 1727-7125-1-ND | ¥33.58000 | Similar |
| STH180N10F3-2 | STMicroelectronics | 120 | 497-11216-1-ND | ¥47.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.76000 | ¥53.76 |
| 10 | ¥35.62200 | ¥356.22 |
| 100 | ¥25.32490 | ¥2,532.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥18.43895 | ¥14,751.16 |
| 1,600 | ¥17.27948 | ¥27,647.17 |
| 2,400 | ¥16.68924 | ¥40,054.18 |
| 4,000 | ¥16.02625 | ¥64,105.00 |











