


STH180N10F3-2 | |
|---|---|
DigiKey Part Number | 497-11216-2-ND - Tape & Reel (TR) 497-11216-1-ND - Cut Tape (CT) 497-11216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH180N10F3-2 |
Description | MOSFET N-CH 100V 180A H2PAK-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 315W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | STH180N10F3-2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6665 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 315W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package H2PAK-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK765R0-100E,118 | Nexperia USA Inc. | 1,550 | 1727-7135-1-ND | ¥43.75000 | Similar |
| FDB047N10 | onsemi | 1,616 | FDB047N10CT-ND | ¥43.00000 | Similar |
| IPB042N10N3GATMA1 | Infineon Technologies | 18,244 | IPB042N10N3GATMA1CT-ND | ¥27.95000 | Similar |
| IPB049N08N5ATMA1 | Infineon Technologies | 8 | 448-IPB049N08N5ATMA1CT-ND | ¥32.25000 | Similar |
| IPB100N10S305ATMA1 | Infineon Technologies | 924 | IPB100N10S305ATMA1CT-ND | ¥65.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.05000 | ¥47.05 |
| 10 | ¥31.34200 | ¥313.42 |
| 100 | ¥22.41930 | ¥2,241.93 |
| 500 | ¥20.14312 | ¥10,071.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥17.39152 | ¥17,391.52 |
| 2,000 | ¥16.45680 | ¥32,913.60 |


