FDN537N | ||
---|---|---|
DigiKey Part Number | FDN537NTR-ND - Tape & Reel (TR) FDN537NCT-ND - Cut Tape (CT) FDN537NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDN537N | |
Description | MOSFET N-CH 30V 6.5A SUPERSOT3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 6.5A (Ta), 6.5A (Tc) 1.5W (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 465 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.65500 | ¥46.55 |
100 | ¥3.21970 | ¥321.97 |
500 | ¥2.69054 | ¥1,345.27 |
1,000 | ¥2.28975 | ¥2,289.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03931 | ¥6,117.93 |
6,000 | ¥1.93199 | ¥11,591.94 |
9,000 | ¥1.78888 | ¥16,099.92 |
30,000 | ¥1.77117 | ¥53,135.10 |