RT2012-32.768-6-TR | ||
---|---|---|
DigiKey Part Number | 2151-RT2012-32.768-6-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-6-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-6-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT2012-32.768-6-TR | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±50ppm Crystal 6pF 90 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.37400 | ¥33.74 |
50 | ¥3.15080 | ¥157.54 |
100 | ¥2.78460 | ¥278.46 |
500 | ¥2.63766 | ¥1,318.83 |
1,000 | ¥2.57987 | ¥2,579.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57990 | ¥7,739.70 |