NTK3139PT5G | |
---|---|
DigiKey Part Number | NTK3139PT5GOSTR-ND - Tape & Reel (TR) NTK3139PT5GOSCT-ND - Cut Tape (CT) NTK3139PT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3139PT5G |
Description | MOSFET P-CH 20V 660MA SOT723 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3139PT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 780mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.35630 | ¥135.63 |
500 | ¥1.20192 | ¥600.96 |
1,000 | ¥0.93535 | ¥935.35 |
2,000 | ¥0.83712 | ¥1,674.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.81842 | ¥6,547.36 |
16,000 | ¥0.72489 | ¥11,598.24 |
24,000 | ¥0.71553 | ¥17,172.72 |
56,000 | ¥0.60797 | ¥34,046.32 |