STW9N150 | ||
---|---|---|
DigiKey Part Number | 497-8465-5-ND | |
Manufacturer | ||
Manufacturer Product Number | STW9N150 | |
Description | MOSFET N-CH 1500V 8A TO247-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1500 V 8A (Tc) 320W (Tc) Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | STW9N150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 89.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3255 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 320W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.91000 | ¥82.91 |
30 | ¥66.16467 | ¥1,984.94 |
120 | ¥59.20100 | ¥7,104.12 |
510 | ¥52.23608 | ¥26,640.40 |
1,020 | ¥47.01244 | ¥47,952.69 |