UM6K34NTCN | |
---|---|
DigiKey Part Number | UM6K34NTCNTR-ND - Tape & Reel (TR) UM6K34NTCNCT-ND - Cut Tape (CT) UM6K34NTCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K34NTCN |
Description | MOSFET 2N-CH 50V 0.2A UMT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 120mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6K34NTCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 0.9V Drive | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 26pF @ 10V | |
Power - Max | 120mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.68910 | ¥344.55 |
1,000 | ¥0.53623 | ¥536.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47992 | ¥1,439.76 |
6,000 | ¥0.47204 | ¥2,832.24 |