PSMN040-100MSEX | |
---|---|
DigiKey Part Number | 1727-1086-2-ND - Tape & Reel (TR) 1727-1086-1-ND - Cut Tape (CT) 1727-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN040-100MSEX |
Description | MOSFET N-CH 100V 30A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tj) 91W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN040-100MSEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 36.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 91W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥4.84350 | ¥484.35 |
500 | ¥4.10550 | ¥2,052.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.34433 | ¥5,016.49 |
3,000 | ¥3.14828 | ¥9,444.84 |
7,500 | ¥2.99836 | ¥22,487.70 |
10,500 | ¥2.85997 | ¥30,029.69 |