NTK3134NT5G | |
---|---|
DigiKey Part Number | 488-NTK3134NT5GTR-ND - Tape & Reel (TR) 488-NTK3134NT5GCT-ND - Cut Tape (CT) 488-NTK3134NT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3134NT5G |
Description | MOSFET N-CH 20V 750MA SOT723 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3134NT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 890mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.97360 | ¥97.36 |
500 | ¥0.79418 | ¥397.09 |
1,000 | ¥0.58927 | ¥589.27 |
2,000 | ¥0.49576 | ¥991.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.47398 | ¥3,791.84 |
16,000 | ¥0.40993 | ¥6,558.88 |
24,000 | ¥0.40224 | ¥9,653.76 |
56,000 | ¥0.33307 | ¥18,651.92 |
200,000 | ¥0.32794 | ¥65,588.00 |