FDMD8440L | |
---|---|
DigiKey Part Number | 488-FDMD8440LTR-ND - Tape & Reel (TR) 488-FDMD8440LCT-ND - Cut Tape (CT) 488-FDMD8440LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMD8440L |
Description | MOSFET 2N-CH 40V 21A PWR 3.3X5 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 21A (Ta), 87A (Tc) 2.1W (Ta), 33W (Tc) Surface Mount Power 3.3x5 |
Datasheet | Datasheet |
EDA/CAD Models | FDMD8440L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 21A (Ta), 87A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4150pF @ 20V | |
Power - Max | 2.1W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power 3.3x5 | |
Base Product Number |