NTTFD4D1N03P1E | ||
---|---|---|
DigiKey Part Number | 488-NTTFD4D1N03P1ETR-ND - Tape & Reel (TR) 488-NTTFD4D1N03P1ECT-ND - Cut Tape (CT) 488-NTTFD4D1N03P1EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTTFD4D1N03P1E | |
Description | MOSFET 2N-CH 30V 12A/54A 12WQFN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 12A (Ta), 54A (Tc) 1W (Ta), 20W (Tc) Surface Mount 12-WQFN (3.3x3.3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTTFD4D1N03P1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Ta), 54A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 10A, 10V, 3.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V, 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1103pF @ 15V, 972pF @ 15V | |
Power - Max | 1W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWQFN | |
Supplier Device Package | 12-WQFN (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.40000 | ¥94.00 |
100 | ¥7.31120 | ¥731.12 |
500 | ¥6.19724 | ¥3,098.62 |
1,000 | ¥5.04826 | ¥5,048.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.75236 | ¥14,257.08 |
6,000 | ¥4.52605 | ¥27,156.30 |
9,000 | ¥4.31715 | ¥38,854.35 |