IRF2807PBF | |
---|---|
DigiKey Part Number | IRF2807PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF2807PBF |
Description | MOSFET N-CH 75V 82A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 82A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF2807PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 43A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3820 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
50 | ¥12.08260 | ¥604.13 |
100 | ¥9.94150 | ¥994.15 |
500 | ¥8.41244 | ¥4,206.22 |
1,000 | ¥7.13778 | ¥7,137.78 |
2,000 | ¥6.78088 | ¥13,561.76 |
5,000 | ¥6.52596 | ¥32,629.80 |
10,000 | ¥6.30991 | ¥63,099.10 |