PBRN113ZT,215 | |
---|---|
DigiKey Part Number | 1727-5710-2-ND - Tape & Reel (TR) 1727-5710-1-ND - Cut Tape (CT) 1727-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBRN113ZT,215 |
Description | TRANS PREBIAS NPN 40V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBRN113ZT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 300mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 1.15V @ 8mA, 800mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.00740 | ¥100.74 |
500 | ¥0.83988 | ¥419.94 |
1,000 | ¥0.58356 | ¥583.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50578 | ¥1,517.34 |
6,000 | ¥0.46915 | ¥2,814.90 |
9,000 | ¥0.38906 | ¥3,501.54 |
30,000 | ¥0.38219 | ¥11,465.70 |
75,000 | ¥0.34329 | ¥25,746.75 |
150,000 | ¥0.29752 | ¥44,628.00 |