B350B-13-F | ||
---|---|---|
DigiKey Part Number | B350B-FDITR-ND - Tape & Reel (TR) B350B-FDICT-ND - Cut Tape (CT) B350B-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B350B-13-F | |
Description | DIODE SCHOTTKY 50V 3A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 3A Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.87000 | ¥38.70 |
100 | ¥2.69020 | ¥269.02 |
500 | ¥2.10026 | ¥1,050.13 |
1,000 | ¥1.70710 | ¥1,707.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07944 | ¥3,238.32 |
6,000 | ¥1.03460 | ¥6,207.60 |
9,000 | ¥0.93114 | ¥8,380.26 |
30,000 | ¥0.91735 | ¥27,520.50 |
75,000 | ¥0.86217 | ¥64,662.75 |