BC548BTA

DigiKey Part Number
BC548BTACT-ND - Cut Tape (CT)
BC548BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC548BTA
Description
TRANS NPN 30V 0.1A TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC548BTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.86400¥18.64
100¥0.90880¥90.88
500¥0.75778¥378.89
1,000¥0.52650¥526.50
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.45631¥912.62
6,000¥0.42326¥2,539.56
10,000¥0.35100¥3,510.00
50,000¥0.30971¥15,485.50
100,000¥0.27461¥27,461.00
200,000¥0.26841¥53,682.00
Manufacturers Standard Package