Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC549BTA

DigiKey Part Number
BC549BTACT-ND - Cut Tape (CT)
BC549BTATB-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
BC549BTA
Description
TRANS NPN 30V 0.1A TO-92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC549BTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,367
Factory Stock: 174,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.53800¥15.38
100¥0.96100¥96.10
500¥0.70824¥354.12
1,000¥0.62629¥626.29
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.52560¥1,051.20
4,000¥0.47061¥1,882.44
Manufacturers Standard Package