
BC559BTA | |
|---|---|
DigiKey Part Number | BC559BTACT-ND - Cut Tape (CT) BC559BTATB-ND - Tape & Box (TB) |
Manufacturer | onsemi |
Manufacturer Product Number | BC559BTA |
Description | TRANS PNP 30V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC559BTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43900 | ¥14.39 |
| 100 | ¥0.89480 | ¥89.48 |
| 500 | ¥0.65780 | ¥328.90 |
| 1,000 | ¥0.58105 | ¥581.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.48706 | ¥974.12 |
| 4,000 | ¥0.43556 | ¥1,742.24 |




