Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC550CTA

DigiKey Part Number
BC550CTACT-ND - Cut Tape (CT)
BC550CTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC550CTA
Description
TRANS NPN 45V 0.1A TO-92-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC550CTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,085
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43100¥14.31
100¥0.88900¥88.90
500¥0.65382¥326.91
1,000¥0.57749¥577.49
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.48409¥968.18
4,000¥0.43285¥1,731.40
Manufacturers Standard Package