Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC549C

DigiKey Part Number
4878-BC549CCT-ND - Cut Tape (CT)
4878-BC549CTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC549C
Description
TRANS NPN 30V 0.1A TO-92
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
BC549C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
500 mW
Part Status
Active
Frequency - Transition
300MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,776
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.72800¥7.28
100¥0.44910¥44.91
500¥0.32452¥162.26
1,000¥0.28399¥283.99
2,000¥0.24972¥499.44
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.22079¥883.16
8,000¥0.19638¥1,571.04
12,000¥0.18392¥2,207.04
20,000¥0.16989¥3,397.80
28,000¥0.16158¥4,524.24
40,000¥0.15349¥6,139.60
Manufacturers Standard Package