TIP32C-BP

DigiKey Part Number
TIP32C-BP-ND
Manufacturer
Manufacturer Product Number
TIP32C-BP
Description
TRANS PNP 100V 3A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2 W Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
TIP32C-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
50¥5.91240¥295.62
100¥4.29100¥429.10
500¥3.58518¥1,792.59
1,000¥3.05125¥3,051.25
2,000¥2.71754¥5,435.08
5,000¥2.57448¥12,872.40
10,000¥2.38379¥23,837.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.