KSA1010YTU | |
---|---|
DigiKey Part Number | KSA1010YTUOS-ND |
Manufacturer | |
Manufacturer Product Number | KSA1010YTU |
Description | TRANS PNP 100V 7A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 7 A 1.5 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1010YTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 3A, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
50 | ¥7.74200 | ¥387.10 |
100 | ¥6.13440 | ¥613.44 |
500 | ¥5.19980 | ¥2,599.90 |
1,000 | ¥4.23580 | ¥4,235.80 |
2,000 | ¥3.98754 | ¥7,975.08 |
5,000 | ¥3.79764 | ¥18,988.20 |
10,000 | ¥3.62237 | ¥36,223.70 |